- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- CVH75K14T
CVH75K14T
SEI Stackpole
Leaded Varistor - 75 Vrms ±10% - 14mm Dia Disc - Thru Hole - Tape&Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - 75 Vrms ±10% - 14mm Dia Disc - Thru Hole - Tape&Reel
Search Keywords: CVH75K14T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CVH75K14T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
10100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2525
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,525
$0.8500
5,050
$0.4500
7,575
$0.3167
10,100 +
$0.3103
Click for Quote
Log in
to unlock special pricing