- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- CVH680K23B
CVH680K23B
SEI Stackpole
Leaded Varistor - 680 Vrms ±10% - 23mm Dia Disc - Thru Hole - Bulk
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - 680 Vrms ±10% - 23mm Dia Disc - Thru Hole - Bulk
Search Keywords: CVH680K23B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CVH680K23B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
150
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$2.041
1,500
$1.256
2,250
$0.994
3,000 +
$0.974
Click for Quote
Log in
to unlock special pricing