- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- CVH320K14B
CVH320K14B
SEI Stackpole
Leaded Varistor - 320 Vrms ±10% - 14mm Dia Disc - Thru Hole - Bulk
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - 320 Vrms ±10% - 14mm Dia Disc - Thru Hole - Bulk
Search Keywords: CVH320K14B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CVH320K14B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2550
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,550
$0.9350
5,100
$0.4950
7,650
$0.3483
10,200 +
$0.3414
Click for Quote
Log in
to unlock special pricing