- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- CVH230K20B
CVH230K20B
SEI Stackpole
Leaded Varistor - 230 Vrms ±10% - 20mm Dia Disc - Thru Hole - Bulk
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - 230 Vrms ±10% - 20mm Dia Disc - Thru Hole - Bulk
Search Keywords: CVH230K20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CVH230K20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,250
$1.955
2,500
$1.035
3,750
$0.728
5,000 +
$0.714
Click for Quote
Log in
to unlock special pricing