- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- CVH175K20B
CVH175K20B
SEI Stackpole
Leaded Varistor - 175 Vrms ±10% - 20mm Dia Disc - Thru Hole - Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - 175 Vrms ±10% - 20mm Dia Disc - Thru Hole - Bulk
Search Keywords: CVH175K20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CVH175K20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
5100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,275
$1.768
2,550
$0.936
3,825
$0.659
5,100 +
$0.645
Click for Quote
Log in
to unlock special pricing