- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- CV130K07T
CV130K07T
SEI Stackpole
Leaded Varistor - 130 Vrms ±10% - 7mm Dia Disc - Thru Hole - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - 130 Vrms ±10% - 7mm Dia Disc - Thru Hole - Tape&Reel
Search Keywords: CV130K07T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CV130K07T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
20800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5200
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5,200
$0.2340
10,400
$0.1440
15,600
$0.1140
20,800 +
$0.1117
Click for Quote
Log in
to unlock special pricing