- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSRT0402FT3R00
CSRT0402FT3R00
SEI Stackpole
Thin Film Current Sense Resistor - 3 ohm 1% - 0.25W - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thin Film Current Sense Resistor - 3 ohm 1% - 0.25W - 0402 - Tape&Reel
Search Keywords: CSRT0402FT3R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSRT0402FT3R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,500
$0.1600
5,000
$0.1200
7,500
$0.1120
10,000 +
$0.1098
Click for Quote
Log in
to unlock special pricing