- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSR1225FT2R00
CSR1225FT2R00
SEI Stackpole
Current Sensing Chip Resistor - 2 ohm ±1% - 3W - 1225 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 2 ohm ±1% - 3W - 1225 - Tape&Reel
Search Keywords: CSR1225FT2R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSR1225FT2R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.3077
2,000
$0.2319
4,000
$0.2286
6,000
$0.2254
8,000
$0.2192
26,000
$0.2105
50,000 +
$0.2100
Click for Quote
Log in
to unlock special pricing