- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSR1206FTR550
CSR1206FTR550
SEI Stackpole
Current Sensing Chip Resistor - 0.55 ohm ±1% - 0.5W - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 0.55 ohm ±1% - 0.5W - 1206 - Tape&Reel
Search Keywords: CSR1206FTR550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSR1206FTR550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0379
10,000
$0.0378
25,000
$0.0357
50,000
$0.0343
100,000
$0.0342
150,000
$0.0329
250,000
$0.0328
500,000 +
$0.0325
Click for Quote
Log in
to unlock special pricing