- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSR1206FK30L0
CSR1206FK30L0
SEI Stackpole
Current Sensing Chip Resistor - 0.03 ohm ±1% - 0.5W - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 0.03 ohm ±1% - 0.5W - 1206 - Tape&Reel
Search Keywords: CSR1206FK30L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSR1206FK30L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1085
3,000
$0.1074
5,000
$0.1015
8,000
$0.1010
25,000
$0.1005
50,000
$0.1002
100,000
$0.1000
150,000 +
$0.0997
Click for Quote
Log in
to unlock special pricing