- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSR0201FT1R00
CSR0201FT1R00
SEI Stackpole
Current Sensing Chip Resistor - 1 ohm ±1% - 0.05W - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 1 ohm ±1% - 0.05W - 0201 - Tape&Reel
Search Keywords: CSR0201FT1R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSR0201FT1R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0242
30,000
$0.0232
50,000
$0.0225
100,000
$0.0219
150,000
$0.0219
250,000
$0.0211
500,000 +
$0.0210
Click for Quote
Log in
to unlock special pricing