- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSNL2010FT10L0
CSNL2010FT10L0
SEI Stackpole
Current Sensing Chip Resistor - 0.01 ohm ±1% - 1.5W - 2010 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 0.01 ohm ±1% - 1.5W - 2010 - Tape&Reel
Search Keywords: CSNL2010FT10L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSNL2010FT10L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,000
$0.1919
4,000
$0.1678
6,000
$0.1674
8,000
$0.1589
26,000
$0.1508
50,000
$0.1504
100,000 +
$0.1500
Click for Quote
Log in
to unlock special pricing