- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSNL1206JT5L00
CSNL1206JT5L00
SEI Stackpole
Current Sensing Chip Resistor - 0.005 ohm ±5% - 1W - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sensing Chip Resistor - 0.005 ohm ±5% - 1W - 1206 - Tape&Reel
Search Keywords: CSNL1206JT5L00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSNL1206JT5L00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.1667
8,000
$0.1620
12,000
$0.1575
28,000
$0.1513
52,000
$0.1509
100,000 +
$0.1494
Click for Quote
Log in
to unlock special pricing