- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CML1206X7R221KT50V
CML1206X7R221KT50V
SEI Stackpole
Ceramic Chip Capacitor - 220pF ±10% - 50V - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Chip Capacitor - 220pF ±10% - 50V - X7R - 1206 - Tape&Reel
Search Keywords: CML1206X7R221KT50V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CML1206X7R221KT50V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0234
12,000
$0.0220
28,000
$0.0210
52,000
$0.0204
100,000
$0.0199
152,000
$0.0198
252,000
$0.0191
500,000 +
$0.0190
Click for Quote
Log in
to unlock special pricing