- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFM1JT2K70
CFM1JT2K70
SEI Stackpole
Carbon Film Resistor - 2.7 kohm ±5% - 1W - Body: 9.00 x 3.50mm Dia - Axial Thru Hole - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Carbon Film Resistor - 2.7 kohm ±5% - 1W - Body: 9.00 x 3.50mm Dia - Axial Thru Hole - Tape&Reel
Search Keywords: CFM1JT2K70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CFM1JT2K70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
2,500
$0.0269
7,500
$0.0212
25,000
$0.0203
50,000
$0.0200
100,000
$0.0192
150,000
$0.0191
250,000
$0.0184
500,000 +
$0.0184
Click for Quote
Log in
to unlock special pricing