- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFM12JA2R20
CFM12JA2R20
SEI Stackpole
Carbon Film Resistor - 2.2 ohm ±5% - 0.5W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
Carbon Film Resistor - 2.2 ohm ±5% - 0.5W - Body: 6.00 x 2.30mm Dia - Axial Thru Hole - Tape&Reel
Search Keywords: CFM12JA2R20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CFM12JA2R20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0112
10,000
$0.0094
25,000
$0.0088
50,000
$0.0084
100,000
$0.0083
150,000
$0.0082
250,000
$0.0080
500,000 +
$0.0076
Click for Quote
Log in
to unlock special pricing