- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF1GT39R0
CF1GT39R0
SEI Stackpole
Carbon Film Resistor - 39 ohm ±2% - 1W - Body: 11.00 x 4.50mm Dia - Axial Thru Hole - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Carbon Film Resistor - 39 ohm ±2% - 1W - Body: 11.00 x 4.50mm Dia - Axial Thru Hole - Tape&Reel
Search Keywords: CF1GT39R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CF1GT39R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,000
$0.0483
4,000
$0.0451
8,000
$0.0423
16,000 +
$0.0412
Click for Quote
Log in
to unlock special pricing