- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF1GB390R
CF1GB390R
SEI Stackpole
Carbon Film Resistor - 390 ohm ±2% - 1W - Body: 11.00 x 4.50mm Dia - Axial Thru Hole - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Carbon Film Resistor - 390 ohm ±2% - 1W - Body: 11.00 x 4.50mm Dia - Axial Thru Hole - Tape&Reel
Search Keywords: CF1GB390R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CF1GB390R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0510
2,000
$0.0480
4,000
$0.0456
8,000 +
$0.0433
Click for Quote
Log in
to unlock special pricing