- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF12JB11M0
CF12JB11M0
SEI Stackpole
Carbon Film Resistor - 11 Mohm ±5% - 0.5W - Body: 8.50 x 2.70mm Dia - Axial Thru Hole - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Carbon Film Resistor - 11 Mohm ±5% - 0.5W - Body: 8.50 x 2.70mm Dia - Axial Thru Hole - Tape&Reel
Search Keywords: CF12JB11M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CF12JB11M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0260
8,000
$0.0205
25,000
$0.0196
50,000
$0.0193
100,000
$0.0185
150,000
$0.0185
250,000
$0.0178
500,000 +
$0.0177
Click for Quote
Log in
to unlock special pricing