- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ASR1JB1K00
ASR1JB1K00
SEI Stackpole
Anti-Surge Film Resistor - 1W - 1 kohms - ±5% - Axial Thru Hole - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Anti-Surge Film Resistor - 1W - 1 kohms - ±5% - Axial Thru Hole - Bulk
Search Keywords: ASR1JB1K00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:ASR1JB1K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,000
$0.1452
3,000
$0.1304
5,000
$0.1301
8,000
$0.1286
25,000
$0.1233
50,000
$0.1184
100,000
$0.1181
150,000 +
$0.1169
Click for Quote
Log in
to unlock special pricing