- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ASR1JA1K00
ASR1JA1K00
SEI Stackpole
Anti-Surge Film Resistor - 1W - 1 kohms - ±5% - Axial Thru Hole - Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Anti-Surge Film Resistor - 1W - 1 kohms - ±5% - Axial Thru Hole - Ammo
Search Keywords: ASR1JA1K00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:ASR1JA1K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$0.1731
2,500
$0.1364
5,000
$0.1304
7,500
$0.1286
25,000
$0.1233
50,000
$0.1184
100,000
$0.1181
150,000 +
$0.1169
Click for Quote
Log in
to unlock special pricing