310120001
Seeed Technology Limited
6GHz 2W SMA Attenuator - 60dB
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6GHz 2W SMA Attenuator - 60dB
Search Keywords: 310120001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Seeed Technology Limited
-
Part No:310120001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26