110990029
Seeed Technology Limited
Breadboard Jumper Wire Pack(241mm 200mm 160mm 117mm)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Breadboard Jumper Wire Pack(241mm 200mm 160mm 117mm)
Search Keywords: 110990029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Seeed Technology Limited
-
Part No:110990029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26