105030005
Seeed Technology Limited
Adjustable DC&DC Power Converter (1V - 12V&1.5A)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adjustable DC&DC Power Converter (1V - 12V&1.5A)
Search Keywords: 105030005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Seeed Technology Limited
-
Part No:105030005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473301180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26