- Home ›
- All Products›
- 313080343
313080343
Seeed Technology Limited
Switching Power Supply 5VDC 4A DC Jack
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switching Power Supply 5VDC 4A DC Jack
Search Keywords: 313080343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Seeed Technology Limited
-
Part No:313080343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Tariffs may apply for U.S. shipments