Seeed Technology Limited
110990031
Grove - Universal 4 Pin 20cm Unbuckled Cable (5 PCs Pack)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Grove - Universal 4 Pin 20cm Unbuckled Cable (5 PCs Pack)
Search Keywords: 110990031
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Seeed Technology Limited |
| Part No: | 110990031 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544110050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 110990031 RoHS compliant?
Yes, 110990031 is RoHS compliant.
What is the lead time for 110990031?
The standard lead time for 110990031 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/18/26