Seeed Technology Limited
106990296
Raspberry Pi Official Power Supply 15.3W USB-C with 1.5M Cable - US Plug 5.1V 3A Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Raspberry Pi Official Power Supply 15.3W USB-C with 1.5M Cable - US Plug 5.1V 3A Black
Search Keywords: 106990296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Seeed Technology Limited
-
Part No:106990296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 106990296 RoHS compliant?
Yes, 106990296 is RoHS compliant.
What is the lead time for 106990296?
The standard lead time for 106990296 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/11/26