- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- EN-1234-BR
EN-1234-BR
Sealcon LLC
Nickel Plated Brass Thread Enlarger 1/2" NPT to 3/4" NPT Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nickel Plated Brass Thread Enlarger 1/2" NPT to 3/4" NPT Threads
Search Keywords: EN1234BR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:EN-1234-BR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enlarger
-
Material:Nylon,Nickel Plated Brass
-
Connection Type:Female/Male
-
Connection Size:0.75/0.5 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$36.19
5
$32.29
10
$31.81
25
$30.42
50
$27.96
100
$27.54
250 +
$26.43
Click for Quote
Log in
to unlock special pricing