- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 1.631.1609.50
1.631.1609.50
Sealcon LLC
Fittings Dome Fitting 0.63inch Male Nickel Plated Brass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Dome Fitting 0.63inch Male Nickel Plated Brass
Search Keywords: 1631160950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.631.1609.50
-
Alias/AKA:CD16MR-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Dome Fitting
-
Material:Nickel Plated Brass
-
Connection Type:Male
-
Connection Size:0.63 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$18.17
5
$17.54
10
$17.12
25
$16.87
50
$16.01
100
$15.58
250 +
$14.98
Click for Quote
Log in
to unlock special pricing