- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1.593.1601.15
1.593.1601.15
Sealcon LLC
Black Nylon Flex Enlarged Body Strain Relief Fitting PG 16
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Nylon Flex Enlarged Body Strain Relief Fitting PG 16
Search Keywords: 1593160115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sealcon LLC
-
Part No:1.593.1601.15
-
Alias/AKA:CF16GR-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Strain Relief
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
20
$7.31
40
$7.08
100
$6.76
260
$5.86
500
$5.60
1,000
$5.45
2,500
$5.24
5,000 +
$5.23
Click for Quote
Log in
to unlock special pricing