Image is representational - see manufacturer specifications

Sealcon LLC Authorized Distributor

1.590.1601.14

Fittings Dome Fitting 0.89inch Male Nylon

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fittings Dome Fitting 0.89inch Male Nylon
Search Keywords: 1590160114
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sealcon LLC
Part No: 1.590.1601.14
Alias/AKA: CD16GA-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Dome Fitting
Material: Nylon
Connection Type: Male
Connection Size: 0.89 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.590.1601.14 RoHS compliant?
Yes, 1.590.1601.14 is RoHS compliant.
What is the lead time for 1.590.1601.14?
The standard lead time for 1.590.1601.14 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.06
100
$3.88
250
$3.57
500
$3.22
1,000
$3.21
2,500
$3.05
5,000
$3.01
7,500 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!