SCS
D34715
SCS MoistureVapor Moisture Barrier Bag 7 in x 15 in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SCS MoistureVapor Moisture Barrier Bag 7 in x 15 in
Search Keywords: D34715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:D34715
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3923210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is D34715 RoHS compliant?
Yes, D34715 is RoHS compliant.
What is the lead time for D34715?
The standard lead time for D34715 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4 Packages
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4
$87.90
8
$65.92
12
$61.53
15 +
$60.30
Click for Quote
Log in
to unlock special pricing