- Home ›
- All Products›
- 817Z58
817Z58
SCS
81705 Series Metal-In Static Shielding Bag, Zip, 5" x 8", 100/PKG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
81705 Series Metal-In Static Shielding Bag, Zip, 5" x 8", 100/PKG
Search Keywords: 817Z58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SCS
-
Part No:817Z58
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$59.09
5
$52.72
10
$51.15
25
$44.50
50
$42.67
100
$41.53
250 +
$40.99
Click for Quote
Log in
to unlock special pricing