- Home ›
- All Products›
- 817Z1824
SCS
817Z1824
817Z1824 Static Shield Bag, Metal-In, Zip, 18" x 24", 100/Pkg, 81705 Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
817Z1824 Static Shield Bag, Metal-In, Zip, 18" x 24", 100/Pkg, 81705 Series
Search Keywords: 817Z1824
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SCS |
| Part No: | 817Z1824 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 817Z1824 RoHS compliant?
Yes, 817Z1824 is RoHS compliant.
What is the lead time for 817Z1824?
The standard lead time for 817Z1824 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$164.64
5
$162.41
10
$161.34
20
$159.29
50
$158.30
100 +
$156.41
Click for Quote
Log in
to unlock special pricing