- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-AKDBH040C0
Description
+
TA45 Series Circuit Breaker, 3 Pole Rocker, 3-Pole Protection, QC Terminals, Black Rocker, Printed White on/off, 4 A
Search Keywords: TA45AKDBH040C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-AKDBH040C0
-
Alias/AKA:4430.2827
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$63.78
8
$47.84
12
$44.65
16 +
$43.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments