- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-AHUTP200Z8
Description
+
TA45 Series Circuit Breaker, 2 Pole Push-Button, 1-Pole Protection, QC Terminals, Black Push-Button, Printed White I/O, 20 A, Undervoltage Release Type 3 12 VAC/VDC
Search Keywords: TA45AHUTP200Z8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-AHUTP200Z8
-
Alias/AKA:4430.3008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$75.34
10
$56.51
15
$52.74
20 +
$51.68
Click for Quote
Log in
to unlock special pricing