- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABUTF160U3
Description
+
TA45 Series Circuit Breaker, 2 Pole Push-Button, 1-Pole Protection, QC Terminals, Black Push-Button, Embossed -/o, 16 A, Undervoltage Release Type 1 230VAC
Search Keywords: TA45ABUTF160U3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABUTF160U3
-
Alias/AKA:4430.0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$65.75
13
$53.11
19
$50.87
25 +
$49.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments