- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABTWF160Z3
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 16 A, Undervoltage Release Type 3 230VAC
Search Keywords: TA45ABTWF160Z3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABTWF160Z3
-
Alias/AKA:4430.2374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$48.40
5
$43.18
14
$41.90
28
$40.10
56
$38.45
112
$33.68
252 +
$33.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments