- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABTWF038C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 3.8A
Search Keywords: TA45ABTWF038C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABTWF038C0
-
Alias/AKA:4430.1472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$17.19
5
$16.60
20
$15.96
40
$15.73
60
$15.62
100
$13.77
260 +
$13.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments