- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABTBP150Z6
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Printed White I/O, 15 A, Undervoltage Release Type 3 48 VAC/VDC
Search Keywords: TA45ABTBP150Z6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABTBP150Z6
-
Alias/AKA:4430.3167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$45.65
5
$40.74
14
$39.52
28
$38.38
56
$36.27
112
$31.78
252 +
$31.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments