- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABTBF100U6
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Embossed -/o, 10 A, Undervoltage Release Type 1 48 VAC/VDC
Search Keywords: TA45ABTBF100U6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABTBF100U6
-
Alias/AKA:4430.3524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$61.38
5
$54.77
14
$53.13
28
$50.86
56
$48.77
112
$42.72
252 +
$42.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments