- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDWMJ10C0-AZM03
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Printed Black -/o, 1 A, Raised collar, 2 pole, IP40
Search Keywords: TA45ABDWMJ10C0AZM03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDWMJ10C0-AZM03
-
Alias/AKA:4430.3089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$24.30
5
$23.46
15
$22.55
30
$22.23
60
$21.63
105
$19.46
255 +
$19.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments