- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDWM050C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Printed Black -/o, 5 A
Search Keywords: TA45ABDWM050C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDWM050C0
-
Alias/AKA:4430.1384
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$46.59
5
$35.23
20
$32.74
40
$32.58
60
$26.67
100
$25.10
260 +
$22.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments