- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDWK100C0-AZM11
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Printed Black on/off, 10 A, Partially raised collar with Cover, narrow, 2 pole, IP54
Search Keywords: TA45ABDWK100C0AZM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDWK100C0-AZM11
-
Alias/AKA:4430.3903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$34.00
5
$31.81
20
$29.43
40
$28.17
60
$27.01
100
$24.31
260 +
$23.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments