- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDWF150C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 15 A
Search Keywords: TA45ABDWF150C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDWF150C0
-
Alias/AKA:4430.0885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$45.44
5
$36.45
20
$30.50
40
$30.35
60
$26.68
100
$25.11
260 +
$22.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments