- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDWF080C0-799-AZM01
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 8 A
Search Keywords: TA45ABDWF080C0799AZM01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDWF080C0-799-AZM01
-
Alias/AKA:4430.2237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$32.76
5
$30.65
15
$28.36
30
$27.54
60
$26.03
105
$25.97
255 +
$25.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments