- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDRP070C0
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Red Rocker, Printed White I/O, 7 A
Search Keywords: TA45ABDRP070C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDRP070C0
-
Alias/AKA:4430.1219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$61.20
5
$39.17
20
$36.03
40
$35.25
60
$31.46
100
$30.52
260 +
$29.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments