- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDBS200C0-AZM03
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed White on -/o off, 20 A, Raised collar, 2 pole, IP40
Search Keywords: TA45ABDBS200C0AZM03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDBS200C0-AZM03
-
Alias/AKA:4430.3292
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$32.48
5
$30.39
15
$28.12
30
$27.30
60
$25.81
105
$23.23
255 +
$22.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments