- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDBS150C0
Description
+
Circuit Breaker Thermal 2Pole 15A 240VAC/60VDC
Search Keywords: TA45ABDBS150C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDBS150C0
-
Alias/AKA:4430.1328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Thermal
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 55 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$45.44
5
$36.45
20
$30.50
40
$30.35
60
$26.68
100
$25.11
260 +
$22.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments