- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TA45-ABDBS100C0-AZM03
Description
+
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed White on -/o off, 10 A, Raised collar, 2 pole, IP40
Search Keywords: TA45ABDBS100C0AZM03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:TA45-ABDBS100C0-AZM03
-
Alias/AKA:4430.3215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$23.83
5
$23.01
15
$22.12
30
$21.80
60
$21.21
105
$19.09
255 +
$18.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments